SP16T Rotary & Slide Actuator DIP Switch with flush screwdriver actuation. Features 16 positions, PC pins with 2.54mm pitch for through-hole mounting, and a straight orientation. Contact material is copper alloy with nickel/gold plating, offering an electrical life of 10,000 cycles. Rated for 20VAC and 20VDC, with a maximum operating temperature of 85°C. RoHS and ELV compliant.
TE Connectivity 1825444-6 technical specifications.
| Actuator Length | 0.3mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.