This standard round toggle switch features a brass actuator and contact material, with a nickel and gold plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V AC and DC. The switch is RoHS compliant and lead free, and is available in a packaging quantity of 2000 pieces in a rail or tube format.
TE Connectivity 1825455-1 technical specifications.
| Actuator Length | 5.23mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TST |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.