
SPDT toggle switch featuring PC pin termination and a short baton lever. Rated for 20VAC/20VDC with a 0.4VA contact rating and 80,000 electrical cycles. Brass contacts with gold plating ensure reliable performance across an operating temperature range of -30°C to 85°C. This non-illuminated, through-hole mount switch includes a bracket for secure PC board mounting.
TE Connectivity 1825455-4 technical specifications.
| Actuator Length | 5.23mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TST |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825455-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.