
SPST tactile switch with a black, PBT round button actuator and straight PC pin termination. Features a 50mA contact current rating at 24VDC, silver-plated copper alloy contacts, and a mechanical life of 100,000 cycles. Operating force is 1.60N with a 0.25mm travel. This through-hole mounted switch operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity 1825910-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.7mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Color | Brown |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 7.8mm |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825910-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
