
Tactile switch featuring a red PBT actuator with a 0.055-inch length and standard actuator type. This non-illuminated or illuminated switch offers a 50mA contact current rating with silver-plated copper alloy contacts and a 24V DC voltage rating. Designed for through-hole mounting with PC pin termination, it provides 100,000 electrical and mechanical life cycles, operating between -35°C and 85°C with a 2.55N operating force and 0.25mm travel.
Sign in to ask questions about the TE Connectivity 1825910-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825910-7 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.055inch |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.8mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825910-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
