
Illuminated & Non-Illuminated Tactile Switch, SPST, Rectangular Button, with PC Pins for through-hole mounting. Features a 1.3N operating force, 0.25mm switch travel, and a 24VDC rating with a 50mA current rating. Offers 20,000 electrical cycles and 100,000 mechanical cycles. Constructed with PBT actuator and copper alloy contacts plated with silver. Operates within a temperature range of -35°C to 105°C.
TE Connectivity 1825965-1 technical specifications.
| Actuator Length | 1.52mm |
| Actuator Material | PBT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.5mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSM |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825965-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
