
Tactile switch featuring a 6mm actuator length and a blue nylon actuator. This non-illuminated or illuminated switch offers a 50mA contact current rating with silver-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination, it provides 100,000 electrical and mechanical life cycles. Operating at a DC voltage of 24V, it functions as an Off-Mom switch with a 1.57N operating force and 0.25mm travel.
TE Connectivity 1825967-1 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2.89mm |
| Actuator Material | Nylon |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Material | Nylon |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMCD |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825967-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
