
Tactile switch with a 6.0mm height and a 2.89mm nylon actuator. Features a 50mA contact current rating with silver-plated copper alloy contacts and a 24V DC voltage rating. Offers 500,000 electrical and mechanical life cycles, operating between -35°C and 105°C. This non-illuminated or illuminated switch has a 160gf operating force and a 0.25mm travel, with through-hole mounting and PC pin termination.
TE Connectivity 1825967-2 technical specifications.
| Actuator Length | 2.89mm |
| Actuator Material | Nylon |
| Color | Brown |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Height | 7.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 5.99mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMCD, Alcoswitch |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825967-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.