
SPST tactile switch featuring a blue square nylon actuator and PC pin termination for through-hole mounting. This non-illuminated component offers a 1.6N operating force, 0.25mm travel, and a 50mA contact current rating at 24VDC. Designed for reliability, it boasts an electrical life of 500,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -35°C to 105°C.
TE Connectivity 1825968-2 technical specifications.
| Actuator Material | Nylon, Polyamide, PA66 |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9.35mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 7.11mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMRACD |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825968-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
