
This Arinc 801 multimode cable connector is designed for straight orientation and features crimp termination. It is compliant with ELV standards and RoHS compliant. The connector is packaged in bulk and has a wire/cable diameter of 0.087inch. It is not radiation hardened and is suitable for general use.
Sign in to ask questions about the TE Connectivity 1828200-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1828200-1 technical specifications.
| ELV | Compliant |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Arinc 801 |
| Termination | Crimp |
| Wire/Cable Diameter | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828200-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
