Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
187-00B000
Datasheet
TE Connectivity
187-00B000
Active
Power Relay 12VDC ()
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
Power Relay 12VDC ()
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
DC Coil Voltage
12
V
Coil Current
100
mA
Coil Resistance
120
Ohm
Maximum Pick-Up Voltage
9VDC
Operate Time
20
ms
Coil Suppression Diode
No
Push to Test Button
No
Compliance
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account