TE Connectivity 187-02N5A1-Z9 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-02N5A1-Z9 to view detailed technical specifications.
No datasheet is available for this part.