This DPDT electromechanical relay features a 6V coil with 4.2 ohms of resistance and a maximum pick-up voltage of 5.1VAC. It has 8 terminals and operates in 20 milliseconds. The relay does not include a coil suppression diode or a push-to-test button.
TE Connectivity 187-02N6A1-Z9 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
Download the complete datasheet for TE Connectivity 187-02N6A1-Z9 to view detailed technical specifications.
No datasheet is available for this part.