This SPST-NC-DB electromechanical relay features a 1 form Y contact arrangement and a coil resistance of 4.2 ohms. The relay operates at 20 ms and has a maximum pickup voltage of 5.1VAC. It has 4 terminals and does not include a coil suppression diode or a push-to-test button.
TE Connectivity 187-09N5L0 technical specifications.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.