Power Relay 6VAC (37.28x40.43)mm Socket
TE Connectivity 187-10N600 technical specifications.
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 9 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.