The 187-20A600 relay from TE Connectivity features a 6V DC coil voltage and 187.5mA coil current with a resistance of 32 ohms. It has a maximum pick-up voltage of 4.5VDC and can operate for 20 milliseconds. The relay is mounted via a socket and has a quick connect/solder termination style. It is rated for operation between -45°C and 70°C.
Checking distributor stock and pricing after the page loads.
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |