The 187-20P0A1-Z9 relay from TE Connectivity features a maximum pick-up voltage of 10.2VAC and operates within a temperature range of -45°C to 45°C. It has a coil resistance of 18 ohms and can be mounted via a socket. The relay has a quick connect/solder termination style and a operate time of 20 ms. It does not include a coil suppression diode or a push to test button.
TE Connectivity 187-20P0A1-Z9 technical specifications.
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.