This DPST-NO electromechanical relay features a 12VAC coil voltage and 18 ohms of coil resistance. It has a maximum pick-up voltage of 10.2VAC and operates in a temperature range of -45°C to 45°C. The relay is socket mounted and has a termination style of quick connect/solder. It has 6 terminals and a operate time of 20 ms.
TE Connectivity 187-26P200 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.