This relay features a DPST-NO contact arrangement with 2 Form A contacts. It has a maximum pick-up voltage of 20.4VAC and operates at a temperature range of -45°C to 45°C. The relay is socket mount with a quick connect/solder termination style and has 6 terminals. It has a coil resistance of 72 ohms and an operate time of 20 ms.
TE Connectivity 187-26Q5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.