This relay features a DPST-NC contact arrangement with a 2 Form B contact form, and is rated for a maximum pick-up voltage of 4.5VDC. It has a coil resistance of 32 ohms and a coil current of 187.5mA. The relay is designed for socket mounting and has a quick connect/solder termination style. It has a minimum operating temperature of -45 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
TE Connectivity 187-27A0A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.