The 187-27A5A1-Z9 relay from TE Connectivity is a DPST-NC electromechanical relay with a socket mount and 6-pin termination style. It operates at a maximum coil voltage of 6VDC and a coil current of 187.5mA with a coil resistance of 32 ohms. The relay has a maximum pick-up voltage of 4.5VDC and an operate time of 20ms. It is rated for operation between -45°C and 70°C.
TE Connectivity 187-27A5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.