This DPST-NC electromechanical relay features a 6VDC coil voltage and 187.5mA coil current, with a coil resistance of 32 ohms. It has a maximum pick-up voltage of 4.5VDC and can operate in temperatures ranging from -45°C to 70°C. The relay is socket mounted and has a termination style of quick connect/solder with 6 terminals. It has an operate time of 20 ms and does not include a coil suppression diode or push-to-test button.
TE Connectivity 187-27A6F0 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.