This DPST-NC electromechanical relay has a contact arrangement of DPST-NC and a contact form of 2 Form B. It can handle a DC coil voltage of 48V and a coil current of 26.66mA. The coil resistance is 1.8Kohm. The relay has a maximum pick-up voltage of 36VDC and can be mounted via a socket. It has six terminals and an operate time of 20ms. The relay does not have a coil suppression diode or a push-to-test button. It is rated for operation between -45°C and 70°C.
TE Connectivity 187-27D5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 48V |
| Coil Current | 26.66mA |
| Coil Resistance | 1.8KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.