The 187-27F6A1-Z9 relay from TE Connectivity is a DPST-NC electromechanical relay with a socket mount and quick connect/solder termination style. It features 6 terminals and operates within a temperature range of -45C to 70C. The relay has a maximum pick-up voltage of 82.5VDC and a coil resistance of 11K. It is designed for use in applications where a high level of reliability and durability is required.
TE Connectivity 187-27F6A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.