This relay features a DPST-NC contact arrangement with 2 Form B contact form and a maximum pick-up voltage of 204VAC. The AC coil voltage is 240V and coil resistance is 7.2K. The relay has a quick connect/solder termination style and is mounted via a socket. It operates within a temperature range of -45°C to 45°C and has 6 terminals.
TE Connectivity 187-27U0F0 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-27U0F0 to view detailed technical specifications.
No datasheet is available for this part.