The TE Connectivity 187-27U500 is a DPST-NC electromechanical relay with a contact arrangement of 2 Form B. It has a maximum pick-up voltage of 204VAC and an operate time of 20ms. The relay is designed for socket mounting and features a termination style of quick connect/solder. It has six terminals and operates within a temperature range of -45°C to 45°C.
TE Connectivity 187-27U500 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-27U500 to view detailed technical specifications.
No datasheet is available for this part.