Power Relay 110VDC SPST-NO-DM(38.74x35.56x48.39)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Mounting | Socket |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |