The 187-30N0M0 relay from TE Connectivity features a maximum pick-up voltage of 5.1VAC and a coil resistance of 4.2 ohms. It is designed for flange mounting and has a termination style of quick connect/solder. The relay operates within a temperature range of -45°C to 45°C and has a specified operate time of 20 ms. It does not include a coil suppression diode or push-to-test button.
TE Connectivity 187-30N0M0 technical specifications.
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.