The TE Connectivity 187-37A000 is a DPST-NC electromechanical relay with a 6VDC coil voltage, 187.5mA coil current, and 32 Ohm coil resistance. It features a flange mount termination style and operates within a temperature range of -45°C to 70°C. This relay has 6 terminals and a maximum pick-up voltage of 4.5VDC, with an operate time of 20 ms.
TE Connectivity 187-37A000 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.