The TE Connectivity 187-37A0A1-Z9 is a DPST-NC electromechanical relay with a contact arrangement of 2 Form B and a termination style of quick connect/solder. It has a maximum pick-up voltage of 4.5VDC and operates at a temperature range of -45C to 70C. This relay is designed for flange mount applications and features a coil resistance of 32 Ohms and a coil current of 187.5 milliamps.
TE Connectivity 187-37A0A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.