The 187-37B5A1-Z9 relay features a DPST-NC contact arrangement with a 2 Form B contact form, rated for 12VDC coil voltage and 100mA coil current. The relay has a coil resistance of 120 ohms and a maximum pick-up voltage of 9VDC. It is designed for flange mount and features a quick connect/solder termination style. The relay operates within a temperature range of -45 to 70°C and has 6 terminals.
TE Connectivity 187-37B5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 100mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.