The 187-37B6A1-Z9 relay from TE Connectivity is a DPST-NC electromechanical relay with a contact arrangement of 2 Form B. It operates at a DC coil voltage of 12VDC and a coil current of 100mA, with a coil resistance of 120 ohms. The relay is designed for flange mount and features a quick connect/solder termination style. It has a maximum pick-up voltage of 9VDC and an operate time of 20ms. The relay is rated for operation between -45°C and 70°C.
TE Connectivity 187-37B6A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 100mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.