This DPST-NC electromechanical relay features a contact arrangement of DPST-NC and a contact form of 2 Form B. It has a maximum pick-up voltage of 18VDC and a coil current of 51.06mA. The relay is designed for flange mount and has a termination style of quick connect/solder. It operates within a temperature range of -45°C to 70°C.
TE Connectivity 187-37C5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 51.06mA |
| Coil Resistance | 470Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.