The 187-37F5A1-Z9 relay from TE Connectivity is a DPST-NC electromechanical relay with a contact arrangement of 2 Form B and a maximum pick-up voltage of 82.5VDC. It has a coil current of 10mA and a coil resistance of 11K, with a DC coil voltage of 110V. The relay is designed for flange mount and has a termination style of quick connect/solder. It operates within a temperature range of -45 to 70 degrees Celsius.
TE Connectivity 187-37F5A1-Z9 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.