This DPST-NC relay features a contact arrangement of DPST-NC and a contact form of 2 Form B. It has a maximum pick-up voltage of 204VAC and a coil resistance of 7.2K. The relay is designed for flange mount and has a termination style of quick connect/solder. It has 6 terminals and an operate time of 20. The relay is rated for operation between -45 and 45°C.
TE Connectivity 187-37U000 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 7.2KOhm |
| Maximum Pick-Up Voltage | 204VAC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 187-37U000 to view detailed technical specifications.
No datasheet is available for this part.