This relay features a contact arrangement of SPST-NC-DB with a 1 Form Y contact form. It has a maximum pick-up voltage of 10.2VAC and operates at a temperature range of -45°C to 45°C. The relay is designed for flange mounting and has a termination style of quick connect/solder. It has 4 terminals and a coil resistance of 18 ohms, with an operate time of 20 ms.
TE Connectivity 187-39P6A1-Z9 technical specifications.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Flange Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.