This relay features a 12V AC coil with a resistance of 18 ohms and a maximum pick-up voltage of 10.2VAC. It is designed for bracket mount or stud mount applications and can be terminated with a quick connect or solder style. The relay has a operate time of 20 ms and does not include a coil suppression diode or push to test button. It is rated for operation between -45°C and 45°C.
TE Connectivity 187-40P0A1-Z9 technical specifications.
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Bracket Mount/Stud Mount |
| Termination Style | Quick Connect/Solder |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.