The 187-46P0F0 relay features a DPST-NO contact arrangement with a 2 Form A contact form. It has a maximum pick-up voltage of 10.2VAC and operates at a coil resistance of 18 ohms. The relay can be mounted using a bracket or stud mount and has a termination style of quick connect or solder. It has a number of terminals equal to 6 and an operate time of 20 ms. The relay is rated for operation between -45°C and 45°C.
TE Connectivity 187-46P0F0 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Bracket Mount/Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.