This 8-position DPDT electromechanical relay features a 24VAC coil with 72 ohms of resistance and a maximum pick-up voltage of 20.4VAC. It has a stud mount termination style and operates within a temperature range of -45°C to 45°C. The relay has 8 terminals and a coil suppression diode is not present. The operate time is 20 ms and a push-to-test button is not available.
TE Connectivity 187-52Q6L0 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 8 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.