This DPST-NO electromechanical relay features a 12VAC coil with 18 ohms of resistance and a maximum pick-up voltage of 10.2VAC. It has a stud mount and quick connect/solder termination style, with six terminals and an operate time of 20 ms. The relay operates within a temperature range of -45 to 45°C and does not include a coil suppression diode or push-to-test button.
TE Connectivity 187-56P500 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 10.2VAC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.