This DPST-NC electromechanical relay has a contact arrangement of DPST-NC and a contact form of 2 Form B. It operates at an AC coil voltage of 24V and has a coil resistance of 72 ohms. The relay can be mounted using a stud mount and features a quick connect/solder termination style. It has six terminals and an operate time of 20 ms. The relay is rated for operation between -45°C and 45°C.
TE Connectivity 187-57Q000 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.