Power Relay 6VDC SPST-NC-DB(38.74x48.39)mm Stud
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |