The TE Connectivity 187-59Q2F0 is a SPST-NC-DB relay with a contact arrangement of 1 Form Y and a coil resistance of 72 ohms. It has a maximum pick-up voltage of 20.4VAC and operates within a temperature range of -45 to 45°C. The relay is mounted via a stud mount and features a quick connect/solder termination style. It has 4 terminals and a coil suppression diode is not present. The operate time is 20 ms.
TE Connectivity 187-59Q2F0 technical specifications.
| Contact Arrangement | SPST-NC-DB |
| Contact Form | 1 Form Y |
| AC Coil Voltage | 24V |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 20.4VAC |
| Mounting | Stud Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.