The 187-68A5A1-Z9 relay features a SPST-NO-DM contact arrangement with a 1 Form X contact form. It has a maximum pick-up voltage of 4.5VDC and can operate at temperatures between -45°C and 70°C. This relay has a quick connect/solder termination style and a bracket mount. It has a coil resistance of 32 ohms and a coil current of 187.5 mA. The relay has a 20 ms operate time and does not have a coil suppression diode or a push to test button.
TE Connectivity 187-68A5A1-Z9 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| DC Coil Voltage | 6V |
| Coil Current | 187.5mA |
| Coil Resistance | 32Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect/Solder |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.