The 187-70N0L0 relay from TE Connectivity features a maximum pick-up voltage of 5.1VAC and a coil resistance of 4.2 ohms. It is designed for through-hole mounting with a PC pin termination style. The relay operates within a temperature range of -45°C to 60°C and has a specified operate time of 20 ms.
TE Connectivity 187-70N0L0 technical specifications.
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.