This electromechanical relay features a maximum pick-up voltage of 5.1VAC and operates within a temperature range of -45°C to 60°C. It has a coil resistance of 4.2 ohms and is designed for through hole mounting. The relay is terminated with PC pins and has a operate time of 20 ms.
TE Connectivity 187-70N6F0 technical specifications.
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.