Power Relay 208VAC DPST-NC THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 208V |
| Coil Resistance | 5.4KOhm |
| Maximum Pick-Up Voltage | 176.8VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |