The TE Connectivity 187-77N200 is a DPST-NC relay with a 2-Form-B contact arrangement. It has a maximum pick-up voltage of 5.1VAC and a coil resistance of 4.2 ohms. The relay is designed for through-hole mounting and has a termination style of PC pin. It operates within a temperature range of -45 to 60°C and has a number of terminals of 6. The relay's coil suppression diode is not present, and it does not have a push-to-test button. The operate time is 20 ms.
TE Connectivity 187-77N200 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.