This DPST-NC electromechanical relay features a 2 Form B contact form and a maximum pick-up voltage of 5.1VAC. The relay operates within a temperature range of -45°C to 60°C and has a mounting style of through hole. The termination style is PC pin with 6 terminals, and the coil suppression diode is not present. The operate time is 20 ms.
TE Connectivity 187-77N2L0 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.