This SPST-NO-DM relay features a 1 Form X contact arrangement and a maximum pick-up voltage of 5.1VAC. The relay has a coil resistance of 4.2 ohms and operates at a temperature range of -45C to 60C. It is designed for through hole mounting and has a termination style of PC pin. The relay has a number of terminals equal to 4 and an operate time of 20 ms.
TE Connectivity 187-78N2M0 technical specifications.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage | 6V |
| Coil Resistance | 4.2Ohm |
| Maximum Pick-Up Voltage | 5.1VAC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.